
2496790000 | |
|---|---|
DigiKey Part Number | 281-2496790000-ND |
Manufacturer | |
Manufacturer Product Number | 2496790000 |
Description | ESG 6/17 MM WS VPE1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background White |
Series | Length 0.236" (6.00mm) |
Packaging Box | Width 0.669" (17.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,19060 € | 47,65 € |
| 500 | 0,18150 € | 90,75 € |
| 1.000 | 0,17283 € | 172,83 € |
| 3.000 | 0,15992 € | 479,76 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

