
2496780000 | |
---|---|
DigiKey Part Number | 281-2496780000-ND |
Manufacturer | |
Manufacturer Product Number | 2496780000 |
Description | ESG 6/17 MM GE VPE1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.236" (6.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,20600 € | 2,06 € |
25 | 0,19240 € | 4,81 € |
50 | 0,18340 € | 9,17 € |
100 | 0,17460 € | 17,46 € |
250 | 0,16368 € | 40,92 € |
500 | 0,15584 € | 77,92 € |
1.000 | 0,14839 € | 148,39 € |
2.500 | 0,13909 € | 347,72 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |