
2496760000 | |
---|---|
DigiKey Part Number | 281-2496760000-ND |
Manufacturer | |
Manufacturer Product Number | 2496760000 |
Description | CC 85/54 MM GR VPE100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 2.126" (54.00mm) | |
Width | 3.346" (84.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,96700 € | 19,67 € |
25 | 1,84320 € | 46,08 € |
50 | 1,75500 € | 87,75 € |
100 | 1,67120 € | 167,12 € |
250 | 1,56652 € | 391,63 € |
500 | 1,49174 € | 745,87 € |
1.000 | 1,42057 € | 1.420,57 € |
2.500 | 1,33169 € | 3.329,22 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |