
2494560000 | |
---|---|
DigiKey Part Number | 281-2494560000-ND |
Manufacturer | |
Manufacturer Product Number | 2494560000 |
Description | HDC C MHX BM10.0AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 2,81720 € | 70,43 € |
Unit Price without VAT: | 2,81720 € |
---|---|
Unit Price with VAT: | 3,35247 € |