2494080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2494080000
2494080000
2494080000

2494080000

DigiKey Part Number
281-2494080000-ND
Manufacturer
Manufacturer Product Number
2494080000
Description
A3C 16 BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 6-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In
Current - IEC
64 A
Voltage - IEC
550V
Current - UL
62 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,22000 €7,22 €
105,12400 €51,24 €
254,51640 €112,91 €
504,14560 €207,28 €
1003,84360 €384,36 €
2503,53456 €883,64 €
5003,35686 €1.678,43 €
1.0003,21782 €3.217,82 €
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,59180 €