
2493480000 | |
---|---|
DigiKey Part Number | 281-2493480000-ND |
Manufacturer | |
Manufacturer Product Number | 2493480000 |
Description | IE-BSS-VAPM-24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,79000 € | 25,79 € |
10 | 21,91200 € | 219,12 € |
25 | 20,54000 € | 513,50 € |
50 | 19,56020 € | 978,01 € |
100 | 18,62730 € | 1.862,73 € |
250 | 17,46236 € | 4.365,59 € |
500 | 16,76624 € | 8.383,12 € |
Unit Price without VAT: | 25,79000 € |
---|---|
Unit Price with VAT: | 30,69010 € |