2493410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2493410000

DigiKey Part Number
281-2493410000-ND
Manufacturer
Manufacturer Product Number
2493410000
Description
TERM BLOCK PLUG 4POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
51 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.138" (28.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,17000 €15,17 €
1010,81800 €108,18 €
259,63360 €240,84 €
508,92640 €446,32 €
1008,35840 €835,84 €
2507,78456 €1.946,14 €
5007,45808 €3.729,04 €
1.0007,20430 €7.204,30 €
Unit Price without VAT:15,17000 €
Unit Price with VAT:18,05230 €