2493270000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11,97875 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11,97875 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 12,06250 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 26,78700 €

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 26,78700 €

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 26,86700 €
2493270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2493270000

DigiKey Part Number
281-2493270000-ND
Manufacturer
Manufacturer Product Number
2493270000
Description
TERM BLOCK PLUG 4POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
51 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-12 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Silver
Features
Latch Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
1.102" (27.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2412,06250 €289,50 €
Manufacturers Standard Package
Unit Price without VAT:12,06250 €
Unit Price with VAT:14,35438 €