



2491660000 | |
|---|---|
DigiKey Part Number | 281-2491660000-ND |
Manufacturer | |
Manufacturer Product Number | 2491660000 |
Description | TERMINAL BLOCK, 7.50 MM, 6 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491660000 Models |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 37 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 11,41700 € | 114,17 € |
| 25 | 10,17360 € | 254,34 € |
| 50 | 9,43160 € | 471,58 € |
| 100 | 8,83660 € | 883,66 € |
| 250 | 8,23580 € | 2.058,95 € |
| 500 | 7,89416 € | 3.947,08 € |
| 1.000 | 7,62862 € | 7.628,62 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

