
2491650000 | |
---|---|
DigiKey Part Number | 281-2491650000-ND |
Manufacturer | |
Manufacturer Product Number | 2491650000 |
Description | LLFS 7.50/05/180V 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 37 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,72000 € | 10,72 € |
10 | 7,62000 € | 76,20 € |
25 | 6,75120 € | 168,78 € |
50 | 6,22720 € | 311,36 € |
100 | 5,80400 € | 580,40 € |
250 | 5,37404 € | 1.343,51 € |
500 | 5,12820 € | 2.564,10 € |
1.000 | 4,93655 € | 4.936,55 € |
Unit Price without VAT: | 10,72000 € |
---|---|
Unit Price with VAT: | 12,75680 € |