Parametric Equivalent
Parametric Equivalent

2489820100 | |
|---|---|
DigiKey Part Number | 281-2489820100-ND |
Manufacturer | |
Manufacturer Product Number | 2489820100 |
Description | IE-C5DS4VG0100A20A2E-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2576460100 | Weidmüller | 0 | 281-2576460100-ND | 136,06000 € | Parametric Equivalent |
| 1201080273 | Molex | 0 | 1201080273-ND | 107,27000 € | Parametric Equivalent |
| 1408980 | Phoenix Contact | 0 | 1408980-ND | 119,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,10000 € | 119,10 € |
| Unit Price without VAT: | 119,10000 € |
|---|---|
| Unit Price with VAT: | 141,72900 € |



