Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2489710000

DigiKey Part Number
281-2489710000-ND
Manufacturer
Manufacturer Product Number
2489710000
Description
ACT20P-CI-2CO-P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Weidmüller
Output Range
0 ~ 20mA
Packaging
Box
Isolation
300V (Working), 2000V (Test)
Part Status
Active
Voltage - Supply
20 ~ 30VDC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Current
Termination Style
Spring Terminal
Input Range (Current, Voltage)
0 ~ 20mA
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1230,97000 €230,97 €
5202,93200 €1.014,66 €
10192,66000 €1.926,60 €
Manufacturers Standard Package
Unit Price without VAT:230,97000 €
Unit Price with VAT:274,85430 €