1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484800000

DigiKey Part Number
281-9016-ND
Manufacturer
Manufacturer Product Number
2484800000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Manufacturer
Weidmüller
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Current - UL
50 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Wire Gauge
10-22 AWG
Rear Panel Wire Connection
Circular Clamp, Solder Hook
Color
Gray
Width
0.394" (10.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,34000 €8,34 €
105,91400 €59,14 €
255,22200 €130,55 €
504,80100 €240,05 €
1004,45910 €445,91 €
2504,11000 €1.027,50 €
5003,90974 €1.954,87 €
1.0003,75324 €3.753,24 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €