2482420000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2482420000

DigiKey Part Number
281-2482420000-ND
Manufacturer
Manufacturer Product Number
2482420000
Description
TERM BLOCK PLUG 9POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
cms-packaging
Box
cms-part-status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Beige
Operating Temperature
-60°C ~ 130°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
207,97850 €159,57 €
Manufacturers Standard Package
Unit Price without VAT:7,97850 €
Unit Price with VAT:9,49442 €