
2482410000 | |
---|---|
DigiKey Part Number | 281-2482410000-ND |
Manufacturer | |
Manufacturer Product Number | 2482410000 |
Description | TERM BLOCK PLUG 8POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Beige | |
Operating Temperature | -60°C ~ 130°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 7,21900 € | 144,38 € |
Unit Price without VAT: | 7,21900 € |
---|---|
Unit Price with VAT: | 8,59061 € |