2482310000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2482310000

DigiKey Part Number
281-2482310000-ND
Manufacturer
Manufacturer Product Number
2482310000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Beige
Operating Temperature
-60°C ~ 130°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,47000 €14,70 €
251,28200 €32,05 €
501,16160 €58,08 €
1001,06070 €106,07 €
2500,95436 €238,59 €
5000,89178 €445,89 €
1.0000,84206 €842,06 €
5.0000,76417 €3.820,85 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €