2482200000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2482200000

DigiKey Part Number
281-2482200000-ND
Manufacturer
Manufacturer Product Number
2482200000
Description
TERM BLK 2POS ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Orange Plug Connection 3.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
10.5 A
Voltage - IEC
500 V
Current - UL
13 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Housing Color
Orange
Length
3.150" (80.00mm)
Height (Max)
1.319" (33.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,62400 €16,24 €
251,41640 €35,41 €
501,28460 €64,23 €
1001,17420 €117,42 €
2501,05836 €264,59 €
5000,99026 €495,13 €
1.0000,93625 €936,25 €
5.0000,85177 €4.258,85 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €