2482170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2482170000
2482170000
2482170000

2482170000

DigiKey Part Number
281-2482170000-ND
Manufacturer
Manufacturer Product Number
2482170000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,28200 €12,82 €
251,11760 €27,94 €
501,01180 €50,59 €
1000,92260 €92,26 €
2500,82824 €207,06 €
5000,77252 €386,26 €
1.0000,72815 €728,15 €
5.0000,65849 €3.292,45 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €