2481410000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 218,65000 €
Datasheet
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2481410000

DigiKey Part Number
281-2481410000-ND
Manufacturer
Manufacturer Product Number
2481410000
Description
CB PROTECTOR 1077 3P D 40A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Weidmüller
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M9F42235Schneider Electric04008-M9F42235-ND218,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes