2481180000 | |
---|---|
DigiKey Part Number | 281-2481180000-ND |
Manufacturer | |
Manufacturer Product Number | 2481180000 |
Description | CB PROTECTOR 1077 2P D 60A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,97000 € | 37,97 € |
5 | 31,49800 € | 157,49 € |
10 | 29,05600 € | 290,56 € |
50 | 24,06140 € | 1.203,07 € |
100 | 22,16740 € | 2.216,74 € |
Unit Price without VAT: | 37,97000 € |
---|---|
Unit Price with VAT: | 45,18430 € |