

2481090000 | |
---|---|
DigiKey Part Number | 281-2481090000-ND |
Manufacturer | |
Manufacturer Product Number | 2481090000 |
Description | CB PROTECTOR 1077 2P D 15A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,47000 € | 38,47 € |
5 | 31,91800 € | 159,59 € |
10 | 29,44200 € | 294,42 € |
Unit Price without VAT: | 38,47000 € |
---|---|
Unit Price with VAT: | 45,77930 € |