MFR Recommended
MFR Recommended



2480450000 | |
|---|---|
DigiKey Part Number | 281-2480450000-ND |
Manufacturer | |
Manufacturer Product Number | 2480450000 |
Description | CB PROTECTOR 1077 2P C 50A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Manufacturer Weidmüller | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940109151 | Weidmüller | 0 | 281-7940109151-ND | 72,73667 € | MFR Recommended |
| 7940109152 | Weidmüller | 0 | 281-7940109152-ND | 72,73667 € | MFR Recommended |
| M9F42170 | Schneider Electric | 0 | 4008-M9F42170-ND | 72,50000 € | Similar |
| M9U21250 | Schneider Electric | 0 | 4008-M9U21250-ND | 367,16000 € | Similar |




