MFR Recommended

2480360000 | |
|---|---|
DigiKey Part Number | 281-2480360000-ND |
Manufacturer | |
Manufacturer Product Number | 2480360000 |
Description | CB PROTECTOR 1077 2P C 13A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |


