2480220000 | |
---|---|
DigiKey Part Number | 281-2480220000-ND |
Manufacturer | |
Manufacturer Product Number | 2480220000 |
Description | CB PROTECTOR 1077 1P C 60A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,51000 € | 24,51 € |
5 | 20,33600 € | 101,68 € |
10 | 18,76000 € | 187,60 € |
Unit Price without VAT: | 24,51000 € |
---|---|
Unit Price with VAT: | 29,16690 € |