




2480200000 | |
|---|---|
DigiKey Part Number | 281-2480200000-ND |
Manufacturer | |
Manufacturer Product Number | 2480200000 |
Description | CB PROTECTOR 1077 1P C 40A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 5 | 17,62000 € | 88,10 € |
| 10 | 16,25600 € | 162,56 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

