MFR Recommended
MFR Recommended

2480120000 | |
|---|---|
DigiKey Part Number | 281-2480120000-ND |
Manufacturer | |
Manufacturer Product Number | 2480120000 |
Description | CB PROTECTOR 1077 1P C 13A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Weidmüller | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 13A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102581 | Weidmüller | 0 | 281-7940102581-ND | 47,69000 € | MFR Recommended |
| 9926251915 | Weidmüller | 1 | 281-2516-ND | 47,69000 € | MFR Recommended |
| M9F22113 | Schneider Electric | 1 | 4008-M9F22113-ND | 58,59000 € | Similar |
| M9U21113 | Schneider Electric | 0 | 4008-M9U21113-ND | 232,02000 € | Similar |





