


2479090000 | |
|---|---|
DigiKey Part Number | 281-2479090000-ND |
Manufacturer | |
Manufacturer Product Number | 2479090000 |
Description | CB MCB 489 3P D 4A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,08000 € | 86,08 € |
| Unit Price without VAT: | 86,08000 € |
|---|---|
| Unit Price with VAT: | 102,43520 € |

