
2479020000 | |
|---|---|
DigiKey Part Number | 281-2479020000-ND |
Manufacturer | |
Manufacturer Product Number | 2479020000 |
Description | CB MCB 489 2P D 63A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Weidmüller | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 63A |

