MFR Recommended

2478930000 | |
|---|---|
DigiKey Part Number | 281-2478930000-ND |
Manufacturer | |
Manufacturer Product Number | 2478930000 |
Description | CB MCB 489 2P D 16A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Manufacturer Weidmüller | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102654 | Weidmüller | 0 | 281-7940102654-ND | 72,73667 € | MFR Recommended |


