2478890000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 111,40000 €

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 73,65333 €

MFR Recommended


Weidmüller
In Stock: 33
Unit Price: 68,24000 €
Datasheet
Circuit Breaker Thermal Magnetic 10A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 480 V AC 125 V DC Lever DIN Rail
BR2D10UC
BR2D10UC
Circuit Breaker Basics - Another Teaching Moment

2478890000

DigiKey Part Number
281-2478890000-ND
Manufacturer
Manufacturer Product Number
2478890000
Description
CB MCB 489 2P D 10A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes