MFR Recommended
MFR Recommended



2478790000 | |
|---|---|
DigiKey Part Number | 281-2478790000-ND |
Manufacturer | |
Manufacturer Product Number | 2478790000 |
Description | CB MCB 489 2P D 1A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Manufacturer Weidmüller | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102643 | Weidmüller | 52 | 281-7940102643-ND | 89,60000 € | MFR Recommended |
| 7940109144 | Weidmüller | 0 | 281-7940109144-ND | 72,73667 € | MFR Recommended |
| M9F43201 | Schneider Electric | 0 | 4008-M9F43201-ND | 156,02000 € | Similar |
| M9F53201 | Schneider Electric | 0 | 4008-M9F53201-ND | 239,67000 € | Similar |





