MFR Recommended
MFR Recommended
MFR Recommended



2478630000 | |
|---|---|
DigiKey Part Number | 281-2478630000-ND |
Manufacturer | |
Manufacturer Product Number | 2478630000 |
Description | CB MCB 489 1P D 7A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Weidmüller | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102577 | Weidmüller | 4 | 281-7940102577-ND | 47,69000 € | MFR Recommended |
| 7940102630 | Weidmüller | 0 | 281-7940102630-ND | 35,72083 € | MFR Recommended |
| 7940102631 | Weidmüller | 0 | 281-7940102631-ND | 35,72083 € | MFR Recommended |




