2478530000 | |
---|---|
DigiKey Part Number | 281-2478530000-ND |
Manufacturer | |
Manufacturer Product Number | 2478530000 |
Description | CB MCB 489 3P C 63A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |