2478480000 | |
---|---|
DigiKey Part Number | 281-2478480000-ND |
Manufacturer | |
Manufacturer Product Number | 2478480000 |
Description | CB MCB 489 3P C 32A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,80000 € | 85,80 € |
5 | 71,15200 € | 355,76 € |
Unit Price without VAT: | 85,80000 € |
---|---|
Unit Price with VAT: | 102,10200 € |