2478380000 | |
---|---|
DigiKey Part Number | 281-2478380000-ND |
Manufacturer | |
Manufacturer Product Number | 2478380000 |
Description | CB MCB 489 3P C 7A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,67000 € | 84,67 € |
5 | 70,22600 € | 351,13 € |
Unit Price without VAT: | 84,67000 € |
---|---|
Unit Price with VAT: | 100,75730 € |