




2478330000 | |
|---|---|
DigiKey Part Number | 281-2478330000-ND |
Manufacturer | |
Manufacturer Product Number | 2478330000 |
Description | CB MCB 489 3P C 2A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Weidmüller | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,14000 € | 105,14 € |
| Unit Price without VAT: | 105,14000 € |
|---|---|
| Unit Price with VAT: | 125,11660 € |

