


2478030000 | |
|---|---|
DigiKey Part Number | 281-2478030000-ND |
Manufacturer | |
Manufacturer Product Number | 2478030000 |
Description | CB MCB 489 1P C 63A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 120 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,56000 € | 25,56 € |
| 5 | 21,20600 € | 106,03 € |
| 10 | 19,56500 € | 195,65 € |
| Unit Price without VAT: | 25,56000 € |
|---|---|
| Unit Price with VAT: | 30,41640 € |

