
2477820000 | |
---|---|
DigiKey Part Number | 281-2477820000-ND |
Manufacturer | |
Manufacturer Product Number | 2477820000 |
Description | MCB 489 1P C 1.6A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.6A AC DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.6A | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |