
2477710000 | |
---|---|
DigiKey Part Number | 281-2477710000-ND |
Manufacturer | |
Manufacturer Product Number | 2477710000 |
Description | MCB 489 3P B 25A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, UL489 |