2477510000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 72,73667 €
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 72,73667 €
Datasheet
Image for 2477510000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2477510000

DigiKey Part Number
281-2477510000-ND
Manufacturer
Manufacturer Product Number
2477510000
Description
MCB 489 2P B 50A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Weidmüller
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940109151Weidmüller0281-7940109151-ND72,73667 €MFR Recommended
7940109152Weidmüller0281-7940109152-ND72,73667 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes