Image for 2477390000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2477390000

DigiKey Part Number
281-2477390000-ND
Manufacturer
Manufacturer Product Number
2477390000
Description
MCB 489 2P B 8A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
Weidmüller
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940102650Weidmüller51281-7940102650-ND89,60000 €MFR Recommended
7940102686Weidmüller0281-7940102686-ND72,73667 €MFR Recommended
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,50000 €69,50 €
Unit Price without VAT:69,50000 €
Unit Price with VAT:82,70500 €