cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2477190000

DigiKey Part Number
281-2477190000-ND
Manufacturer
Manufacturer Product Number
2477190000
Description
MCB 489 1P B 16A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 16A AC DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Breaker Type
Thermal Magnetic
Current Rating (Amps)
16A
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.

Alternate Purchasing Options

17In Stock
Purchasing Option