
2477100000 | |
---|---|
DigiKey Part Number | 281-2477100000-ND |
Manufacturer | |
Manufacturer Product Number | 2477100000 |
Description | MCB 489 1P B 4A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,25000 € | 28,25 € |
5 | 23,43400 € | 117,17 € |
Unit Price without VAT: | 28,25000 € |
---|---|
Unit Price with VAT: | 33,61750 € |