Image for 2477050000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2477050000

DigiKey Part Number
281-2477050000-ND
Manufacturer
Manufacturer Product Number
2477050000
Description
MCB 489 1P B 1.2A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1.2A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.2A
Manufacturer
Weidmüller
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.