
2473010000 | |
---|---|
DigiKey Part Number | 281-2473010000-ND |
Manufacturer | |
Manufacturer Product Number | 2473010000 |
Description | TERMINAL BLOCK, 7.50 MM, 3 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2473010000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 37 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,45000 € | 9,45 € |
10 | 6,70900 € | 67,09 € |
25 | 5,93360 € | 148,34 € |
50 | 5,46460 € | 273,23 € |
100 | 5,08450 € | 508,45 € |
250 | 4,69756 € | 1.174,39 € |
500 | 4,47598 € | 2.237,99 € |
1.000 | 4,30305 € | 4.303,05 € |
Unit Price without VAT: | 9,45000 € |
---|---|
Unit Price with VAT: | 11,24550 € |