Parametric Equivalent

2471450000 | |
|---|---|
DigiKey Part Number | 281-2471450000-ND |
Manufacturer | |
Manufacturer Product Number | 2471450000 |
Description | A2T 1.5 VL BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2471460000 | Weidmüller | 0 | 281-2471460000-ND | 4,10600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,10600 € | 205,30 € |
| Unit Price without VAT: | 4,10600 € |
|---|---|
| Unit Price with VAT: | 4,88614 € |


