2470770000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2470770000

DigiKey Part Number
281-2470770000-ND
Manufacturer
Manufacturer Product Number
2470770000
Description
BOX S STL SILV 15.75"L X 8.66"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Silver Cover Included 15.748" L x 8.661" W (400.00mm x 219.99mm) X 23.622" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 8.661" W (400.00mm x 219.99mm)
Height
23.622" (600.00mm)
Area (L x W)
136in² (880cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
Hinged, Lockable, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1832,46000 €832,46 €
Manufacturers Standard Package
Unit Price without VAT:832,46000 €
Unit Price with VAT:990,62740 €