
2470730000 | |
---|---|
DigiKey Part Number | 281-2470730000-ND |
Manufacturer | |
Manufacturer Product Number | 2470730000 |
Description | BOX S STL SILV 11.81"L X 8.66"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 11.811" L x 8.661" W (300.00mm x 219.99mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 8.661" W (300.00mm x 219.99mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 102in² (658cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | Hinged, Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 641,80000 € | 641,80 € |
Unit Price without VAT: | 641,80000 € |
---|---|
Unit Price with VAT: | 763,74200 € |