
2467300000 | |
---|---|
DigiKey Part Number | 281-2467300000-ND |
Manufacturer | |
Manufacturer Product Number | 2467300000 |
Description | PRO TOPDC 24V/24V 10A EX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 14V | |
DC Voltage - Input (Max) | 31.2V | |
Voltage - Output 1 | 22.5 ~ 28.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 288W | |
Voltage - Isolation | 1.41 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Remote On/Off | |
Size / Dimension | 4.92" L x 1.69" W x 5.12" H (125.0mm x 43.0mm x 130.0mm) | |
Approval Agency | CSA, TUV, UKCA | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 323,85000 € | 323,85 € |
10 | 284,64000 € | 2.846,40 € |
25 | 270,39080 € | 6.759,77 € |
Unit Price without VAT: | 323,85000 € |
---|---|
Unit Price with VAT: | 385,38150 € |