
2467270000 | |
|---|---|
DigiKey Part Number | 281-2467270000-ND |
Manufacturer | |
Manufacturer Product Number | 2467270000 |
Description | PRO TOP2 240W 48V 5A UW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 550 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3.5 kV | |
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | |
Approval Agency | CSA, TUV, UKCA | |
Standard Number | 60335-1; 60950-1; 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,10000 € | 349,10 € |
| Unit Price without VAT: | 349,10000 € |
|---|---|
| Unit Price with VAT: | 415,42900 € |

